
DS11-1005
Solid State Relays - PCB Mount DS11-1005 = DS11 SOLID STATE D
Datasheet
DS11-1005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 60 VDC | |
| Control Voltage Range | 0 VDC to 18 VDC | |
| Output Type | MOSFET | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | ITAR |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $458.39 | $6,875.85 | |
| $453.85 | $13,615.50 | |
| $449.36 | $26,961.60 | |
| $444.91 | $46,715.55 | |
| $431.94 | $110,144.70 | |
| $403.14 | $205,601.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes