Reference Only
DS11-1000
Solid State Relays - PCB Mount DS11-1000
Datasheet
DS11-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 60 VDC | |
| Control Voltage Range | 0 VDC to 18 VDC | |
| Package / Case | DIP-14 | |
| Output Type | MOSFET | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | DS11-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $435.52 | $8,710.40 | |
| $391.96 | $15,678.40 | |
| $370.19 | $22,211.40 | |
| $348.41 | $34,841.00 | |
| $326.64 | $84,926.40 | |
| $304.87 | $152,435.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes