Reference Only

901-SX/S3

End of Life
Solid State Relays - PCB Mount 901-SX/S3

Manufacturer:

Mfr Part:
901-SX/S3

TTI Part:
1-1618095-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolid State Relays - PCB Mount
PackagingEach
Load Current Rating10 A
Load Voltage Rating28 VDC, 120 VAC
Control Voltage Range440 VAC
Product TypeSSR - Solid State Relays
ProductPhase Sequencers
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN3A611.y.27
HTS8535908060
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.