Reference Only

1624009-2

Power Inductors - Leaded 1 UH

Manufacturer:

Mfr Part:
1624009-2

TTI Part:
1624009-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
Inductance1 uH
Tolerance10 %
TerminationStandard
Mounting StylePCB Mount
PackagingReel
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesSC301R0KT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.70$5,400.00
$2.67$53,400.00
$2.65$106,000.00
$2.62$262,000.00
Need more?
Sign in to add projects and notes