Reference Only

1393771-5

Reed Relays JWD-107-5

Manufacturer:

Mfr Part:
JWD-107-5

TTI Part:
1393771-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryReed Relays
Coil Voltage5 VDC/6 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current500 mA
Maximum Switched Power10 W
Coil Suppression DiodeDiode
Coil Resistance500 Ohms
PackagingTube
Contact MaterialRuthenium
Product TypeReed Relays
SubcategoryRelays
Part # AliasesJWD-107-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.