Reference Only

HM51-560KLF

Power Inductors - Leaded 56uH 10% AX LEAD MINI PWR IND.

Manufacturer:

Mfr Part:
HM51-560KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
Inductance56 uH
TerminationStandard
Mounting StylePCB Mount
SeriesHM51
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.96$1,536.00
$0.94$2,256.00
$0.92$5,152.00
Need more?
Contact Us