Reference Only

HM50-472KLF

Power Inductors - Leaded 4700uH 10% AX LEAD MINI PWR IND.

Manufacturer:

Mfr Part:
HM50-472KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingShielded
Inductance4.7 mH
Tolerance10 %
Maximum DC Current160 mA
Maximum DC Resistance9.66 Ohms
Saturation Current180 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length16 mm
Diameter7.5 mm
SeriesHM50
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.534$1,441.80
$0.529$2,856.60
Need more?