Reference Only

HM50-153KLF

Power Inductors - Leaded 15K uH 10% AX LEAD MINI PWR IND.

Manufacturer:

Mfr Part:
HM50-153KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingShielded
Inductance15 mH
Tolerance10 %
Maximum DC Current80 mA
Maximum DC Resistance42.5 Ohms
Saturation Current98 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length16 mm
Diameter7.5 mm
SeriesHM50
PackagingBulk
ApplicationPower
Inductance - uH15000 uH
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,700 / Multiples: 2,700)
Quantity Unit PriceExt. Price
$0.476$1,285.20
Need more?
Contact Us