Reference Only

HM11-71001LF

Power Inductors - Leaded 10uH 25% VERT MOUNT INDUCTORS.

Manufacturer:

Mfr Part:
HM11-71001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Inductance10 uH
Maximum DC Resistance4.18 mOhms
TerminationStandard
Mounting StylePCB Mount
Height9.5 mm
SeriesHM11
PackagingBulk
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.646$323.00
$0.626$626.00
$0.605$1,512.50
$0.585$2,925.00
Need more?
Contact Us