Reference Only
HM11-61502LF
Power Inductors - Leaded 15uH 25% VERT MOUNT INDUCTORS.
Datasheet
HM11-61502LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Inductance | 15 uH | |
| Maximum DC Resistance | 350 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 18 mm | |
| Series | HM11 | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,638 / Multiples: 1,638)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $1,310.40 | |
| $0.78 | $2,555.28 | |
| $0.735 | $3,611.79 |
Need more?