Reference Only
HM11-11804LF
Power Inductors - Leaded 18uH 25% VERT MOUNT INDUCTORS.
Datasheet
HM11-11804LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Inductance | 18 uH | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | HM11 | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $432.00 | |
| $1.34 | $804.00 | |
| $1.26 | $1,512.00 | |
| $1.21 | $3,267.00 | |
| $1.17 | $5,967.00 |
Need more?