Reference Only
TLP4192G(TP,F)
Obsolete
Solid State Relays - PCB Mount Photorelay Voff=350V Ion=0.1/0.09A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Solid State Relays - PCB Mount | |
| Series | TLP4192G | |
| Product | Solid State Relays | |
| Termination Style | SMD/SMT | |
| Package / Case | SOP-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 6.3 mm (0.248 in) | |
| Width | 4.4 mm (0.173 in) | |
| Height | 2 mm (0.079 in) | |
| Packaging | Reel | |
| Input Current | 50 mA | |
| Load Current Rating | 90 mA | |
| Load Voltage Rating | 350 VDC | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Product Type | SSR - Solid State Relays | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?