Reference Only
TLP3412SRLB(TP,E
New Product
Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C).
Datasheet
TLP3412SRLB(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Relay Contact Form | SPST (1 Form A) | |
| Control Voltage Range | 1.6 V | |
| Package / Case | SVSON-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Length | 2 mm (0.079 in) | |
| Width | 1.45 mm (0.057 in) | |
| Height | 1.3 mm (0.051 in) | |
| Isolation Voltage | 500 VAC | |
| Moisture Sensitive | Yes | |
| On Resistance - Max | 1.5 Ohms | |
| Pd - Power Dissipation | 240 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Photorelay | |
| Subcategory | Relays | |
| Termination Style | Solder Pad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.06 | $10,150.00 |
Need more?