Reference Only

TLP3412SRB(TP,E

New Product
Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C).

Manufacturer:

Mfr Part:
TLP3412SRB(TP,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Relay Contact FormSPST (1 Form A)
Control Voltage Range3 V
Package / CaseSVSON-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Length2 mm (0.079 in)
Width1.45 mm (0.057 in)
Height1.3 mm (0.051 in)
Isolation Voltage500 VAC
Moisture SensitiveYes
On Resistance - Max1.5 Ohms
Pd - Power Dissipation240 mW
Product TypeSSR - Solid State Relays
ProductPhotorelay
SubcategoryRelays
Termination StyleSolder Pad

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.06$10,150.00
Need more?