Reference Only
TLP3131(TP,F)
Obsolete
Solid State Relays - PCB Mount Photorelay Voff=20V Ion0.3/0.45A Ron=1Om
Datasheet
TLP3131(TP,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Solid State Relays - PCB Mount | |
| Height | 2.1 mm (0.083 in) | |
| Length | 4.4 mm (0.173 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Reel | |
| Package / Case | SOP-4 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Series | TLP3131 | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Width | 3.9 mm (0.154 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?