
TLP3131(F)
Obsolete
Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.3/0.45A
Datasheet
TLP3131(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Output Type | Photo MOSFET | |
| Series | TLP3131 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?