Reference Only
TLP227G(N,F)
Obsolete
Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V 0.12A 35o
Datasheet
TLP227G(N,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Package / Case | DIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TLP227G | |
| Packaging | Tube | |
| Height | 3.65 mm (0.144 in) | |
| Length | 4.58 mm (0.18 in) | |
| Output Type | MOSFET | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Width | 6.4 mm (0.252 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?