Reference Only
SP44908X-11
NTC Thermistors 44908X GSFC 311P18-08T15R
Datasheet
SP44908X-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | 44900 | |
| B Parameter | 3694 K | |
| Resistance | 10 kOhms | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| B Tolerance | 0.4 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $571.68 | $571.68 | |
| $538.99 | $5,389.90 | |
| $520.78 | $13,019.50 | |
| $514.12 | $25,706.00 | |
| $499.37 | $49,937.00 | |
| $493.58 | $123,395.00 | |
| $488.69 | $244,345.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.