Reference Only
SP44907X-23
NTC Thermistors GSFC SPACE QUALIFIED THERMISTOR
Datasheet
SP44907X-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | 44900 | |
| B Parameter | 3694 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.2 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 90 C | |
| Diameter | 2.44 mm | |
| Length | 76 mm | |
| Width | 2.44 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
548In Stock
250 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $427.95 | $427.95 | |
| $423.70 | $1,271.10 | |
| $419.50 | $2,097.50 | |
| $415.33 | $4,153.30 | |
| $411.21 | $10,280.25 | |
| $407.13 | $20,356.50 | |
| $403.09 | $40,309.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes