Reference Only

SP44905X-17

NTC Thermistors 44905X GSFC 311P18-05A101

Manufacturer:

Mfr Part:
SP44905X-17

TTI Part:
SP44905X-17

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44900
B Parameter3987 K
Resistance5 kOhms
Tolerance0.8 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Length1000 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A515
HTS8533408070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$528.81$5,288.10
$506.65$15,199.50
$500.10$25,005.00
$485.58$48,558.00
$479.87$119,967.50
$475.12$237,560.00
$420.38$420,380.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.