Reference Only

SP44901X-18

NTC Thermistors 44901X GSFC 311P18-01A101

Manufacturer:

Mfr Part:
SP44901X-18

TTI Part:
SP44901X-18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44900
B Parameter3987 K
Resistance2.252 kOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Diameter2.4 mm
Length7.6 cm
PackagingBulk
B Tolerance0.8 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$527.14$5,271.40
$518.77$15,563.10
$513.64$25,682.00
$508.55$50,855.00
$503.52$125,880.00
$498.53$249,265.00
$431.94$431,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes