Reference Only

GAG22K7MCD419

NTC Thermistors NTC PROBE FAST RESPONSE

Manufacturer:

Mfr Part:
GAG22K7MCD419

TTI Part:
GAG22K7MCD419

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
B Parameter3499 K
Resistance22 kOhms
Tolerance15 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Diameter0.38 mm
Length1830 mm
Width0.38 mm
Height1.75 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$71.90$21,570.00
$65.55$39,330.00
$63.22$75,864.00
Need more?

My Notes

Sign into see notes.