Reference Only
GAG15K4D489
NTC Thermistors ESAP-ESA PROBE-400601408
Datasheet
GAG15K4D489 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | RTD 1000 | |
| B Parameter | 3695 K | |
| Resistance | 15 kOhms | |
| Power Rating | 2 mW | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 160 C | |
| Diameter | 6.6 mm | |
| Length | 406 mm | |
| Qualification | ESCC 4006014 | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $628.12 | $628.12 | |
| $621.90 | $1,243.80 | |
| $615.74 | $1,847.22 | |
| $601.08 | $3,005.40 | |
| $502.02 | $5,020.20 | |
| $497.05 | $12,426.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
38 available now at ttieurope.com
38 available now at ttiasia.com
Sign in to add projects and notes