Reference Only

GAG10K3976A1

NTC Thermistors NTC THERMISTOR GLASS, 10K

Manufacturer:

Mfr Part:
GAG10K3976A1

TTI Part:
GAG10K3976A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
B Parameter3976 K
Resistance10 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Diameter2.5 mm
Length65 mm
Width2.5 mm
Height4 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOrange lead (lead tetroxide) (1314-41-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$12.05$6,025.00
$10.12$10,120.00
$9.88$24,700.00
$9.52$47,600.00
$8.64$86,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes