Reference Only
GA10K4A1B
NTC Thermistors DISCRETE 10K OHMS, 0.2C FROM 0C TO 70C
Datasheet
GA10K4A1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.90 | $4,450.00 | |
| $8.80 | $8,800.00 | |
| $8.70 | $21,750.00 | |
| $8.60 | $43,000.00 | |
| $8.30 | $83,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.