Reference Only
GA10K4A1A
NTC Thermistors THERMISTOR RADIAL +/- .1C,10K
Datasheet
GA10K4A1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3694 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.1 C | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 2.4 mm | |
| Length | 76 mm | |
| Width | 2.4 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,039In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $7.06 | |
| $3.49 | $17.45 | |
| $3.44 | $860.00 | |
| $3.36 | $1,680.00 | |
| $3.18 | $3,180.00 | |
| $3.13 | $7,825.00 | |
| $3.09 | $15,450.00 | |
| $3.05 | $30,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes