Reference Only

GA10K3MCD1

NTC Thermistors THERMISTOR PROBE MICROBETA 10K

Manufacturer:

Mfr Part:
GA10K3MCD1

TTI Part:
GA10K3MCD1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
B Parameter3976 K
Resistance10 kOhms
Tolerance0.2 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter0.5 mm
Length155.3 mm
Width0.5 mm
Height3.3 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

395In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.94$8.94
$8.85$44.25
$8.76$87.60
$8.68$4,340.00
$8.59$8,590.00
$8.39$20,975.00
$8.08$40,400.00
$7.94$79,400.00
Need more?
Sign in to add projects and notes