Reference Only
GA10K3MBD1
NTC Thermistors NTC THERMISTORS 10K 2.2" LEAD
Datasheet
GA10K3MBD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3976 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.2 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 1.1 mm | |
| Length | 56 mm | |
| Width | 1.1 mm | |
| Height | 5 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,257In Stock
4,783 expected 06-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.03 | $11.03 | |
| $10.11 | $50.55 | |
| $9.95 | $99.50 | |
| $9.11 | $4,555.00 | |
| $8.59 | $8,590.00 | |
| $8.48 | $21,200.00 | |
| $8.29 | $41,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.