Reference Only
GA10K3D1303
NTC Thermistors PRO4-10K @ 25'C +/-1'C -25-85C
Datasheet
GA10K3D1303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3435 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 C | |
| Mounting Style | Clip Mount | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| B Tolerance | 2 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.18 | $4,828.80 | |
| $26.55 | $29,736.00 | |
| $26.29 | $67,302.40 | |
| $26.03 | $133,273.60 | |
| $25.77 | $259,761.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.