Reference Only
GA10K3A1IA
NTC Thermistors THERMISTOR RADIAL +/- .1C,10K
Datasheet
GA10K3A1IA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3976 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.1 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 2.4 mm | |
| Length | 76 mm | |
| Width | 2.4 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
5,000 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $217.50 | |
| $4.17 | $417.00 | |
| $4.13 | $1,032.50 | |
| $3.85 | $1,925.00 | |
| $3.81 | $3,810.00 | |
| $3.77 | $9,425.00 | |
| $3.74 | $18,700.00 | |
| $3.70 | $37,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes