Reference Only

GA10K3A1B

NTC Thermistors THERMISTOR RADIAL +/- .2C,10K

Manufacturer:

Mfr Part:
GA10K3A1B

TTI Part:
GA10K3A1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
B Parameter3976 K
Resistance10 kOhms
Tolerance0.2 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter2.4 mm
Length76 mm
Width2.4 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33,605In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.14$8.28
$4.10$20.50
$4.06$40.60
$4.02$100.50
$3.92$196.00
$3.78$945.00
$3.62$1,810.00
$3.58$3,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.