
GA10K3976M1012
NTC Thermistors PRO4-OVERMOLD 10K +/- 1% @ 25C
Manufacturer:
Mfr Part: GA10K3976M1012
TTI Part: GA10K3976M1012
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $4,793.60 | |
| $14.58 | $18,662.40 | |
| $14.44 | $36,966.40 | |
| $14.29 | $73,164.80 | |
| $14.15 | $144,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.