Reference Only
GA10K3435STM010
NTC Thermistors PRO4 OVERMOLDED PROBE
Manufacturer:
Mfr Part: GA10K3435STM010
TTI Part: GA10K3435STM010
Datasheet
GA10K3435STM010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3435 K | |
| Resistance | 10 kOhms | |
| Power Rating | 400 mW | |
| Tolerance | 1 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 5 mm | |
| Length | 1000 mm | |
| Width | 5 mm | |
| Height | 20 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 646 / Multiples: 323)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.78 | $6,963.88 | |
| $9.91 | $12,803.72 | |
| $9.81 | $25,349.04 | |
| $9.71 | $50,181.28 | |
| $9.54 | $95,524.02 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,390 available now at ttieurope.com
Sign in to add projects and notes