
GA10K3435DM025
NTC Thermistors PRO4-OMP DI 10K3435 DO-3
Manufacturer:
Mfr Part: GA10K3435DM025
TTI Part: GA10K3435DM025
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3435 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 5 mm | |
| Length | 2.5 m | |
| Packaging | Each | |
| B Tolerance | 2 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.62 | $4,114.80 | |
| $7.18 | $7,754.40 | |
| $7.11 | $19,197.00 | |
| $7.04 | $38,016.00 | |
| $6.97 | $71,512.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes