Reference Only
GA10K3435DM010
NTC Thermistors PRO4- OMP DI 10K3435 DO-3
Manufacturer:
Mfr Part: GA10K3435DM010
TTI Part: GA10K3435DM010
Datasheet
GA10K3435DM010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 3435 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 5 mm | |
| Length | 1000 mm | |
| Width | 5 mm | |
| Height | 20 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.26 | $9.26 | |
| $8.70 | $43.50 | |
| $6.85 | $1,712.50 | |
| $6.74 | $3,370.00 | |
| $6.29 | $6,290.00 | |
| $6.22 | $15,550.00 | |
| $6.16 | $30,800.00 | |
| $6.10 | $61,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes