Reference Only
GA100K6MBD1
NTC Thermistors NTC THERMISTOR EPOXY RADIAL
Datasheet
GA100K6MBD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 4261 K | |
| Resistance | 100 kOhms | |
| Tolerance | 0.2 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 1.1 mm | |
| Length | 56 mm | |
| Width | 1.1 mm | |
| Height | 5 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 152 / Multiples: 152)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.14 | $2,453.28 | |
| $15.74 | $16,747.36 | |
| $15.58 | $40,258.72 | |
| $15.43 | $77,396.88 | |
| $14.40 | $144,460.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes