Reference Only
A1004RT24K1-F
NTC Thermistors Surface Temp Sensor
Manufacturer:
Mfr Part: A1004RT24K1-F
TTI Part: A1004RT24K1-F
Datasheet
A1004RT24K1-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | A1004 | |
| B Parameter | 3976 K | |
| Resistance | 10 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 7.87 mm | |
| Length | 41 mm | |
| Width | 7.87 mm | |
| Height | 15.88 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.38 | $2,595.00 | |
| $10.28 | $10,280.00 | |
| $10.18 | $27,995.00 | |
| $10.08 | $50,400.00 | |
| $9.34 | $93,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
395 available now at ttiasia.com
Sign in to add projects and notes