Reference Only
A1004AS20T1
NTC Thermistors Block Sensor Square Aluminum
Datasheet
A1004AS20T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | A1004 | |
| Resistance | 10 kOhms | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 3.61 mm | |
| Length | 25.4 mm | |
| Width | 6.35 mm | |
| Height | 6.35 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.97 | $16.97 | |
| $16.80 | $84.00 | |
| $16.63 | $1,247.25 | |
| $16.47 | $2,470.50 | |
| $16.31 | $4,893.00 | |
| $16.14 | $8,473.50 | |
| $15.36 | $16,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.