701016-M TE Connectivity / Measurement Specialties

701016-M

NTC Thermistors 44016RC,THERMISTOR

Manufacturer:

Mfr Part:
701016-M

TTI Part:
11032565-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
B Parameter3891 K
Resistance10 kOhms
Tolerance0.2 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
Width2.4 mm
PackagingEach
Product TypeNTC Thermistors
SubcategoryThermistors
Part # Aliases701016

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.