Reference Only
20031343-00
NTC Thermistors NTC Rectanglar Motor temperature sensor
Datasheet
20031343-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | PT1000 | |
| B Parameter | 3550 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Cable Mount | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 3.4 mm | |
| Width | 1.9 mm | |
| Height | 19.5 mm | |
| Packaging | Each | |
| B Tolerance | 0.8 % | |
| Beta Value | B25/100 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $8,864.00 | |
| $5.49 | $17,568.00 | |
| $5.43 | $34,752.00 | |
| $5.38 | $60,256.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes