Reference Only

11032575-00

NTC Thermistors 44005RC-BP,THERM,ROHS

Manufacturer:

Mfr Part:
11032575-00

TTI Part:
11032575-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44000 Series
B Parameter3891 K
Resistance3 kOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 120 C
Diameter2.4 mm
PackagingBulk
B Tolerance0.8 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypePrecision Epoxy NTC Thermistor
Part # Aliases701105

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,355.84$2,711.68
$1,205.01$6,025.05
$1,193.08$11,930.80
$1,163.70$58,185.00
$1,126.16$112,616.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes