Reference Only
11032562-00
End of Life
NTC Thermistors PRECISION EPOXY NTC THERMISTORS
Datasheet
11032562-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Type | Precision Epoxy NTC Thermistor | |
| B Parameter | 3978 K | |
| B Tolerance | 0.8 % | |
| Beta Value | B25/85 | |
| Diameter | 2.4 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Series | 44000 Series | |
| Subcategory | Thermistors | |
| Termination Style | Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.53 | $1,253.00 | |
| $11.60 | $2,320.00 | |
| $10.68 | $5,340.00 | |
| $10.47 | $10,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes