Reference Only
11030161-00
NTC Thermistors 44006RC-BP THERM 701106-M
Datasheet
11030161-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | 44000 Series | |
| B Parameter | 3574 | |
| Resistance | 10 kOhms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 120 C | |
| Diameter | 2.4 mm | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| B Tolerance | 0.8 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | Precision Epoxy NTC Thermistor | |
| Voltage | 500 V | |
| Part # Aliases | 701106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $941.24 | $9,412.40 | |
| $931.93 | $46,596.50 | |
| $922.70 | $92,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com
My Notes
Sign into see notes.