Reference Only
11030160-00
NTC Thermistors NTC THERMISTOR EPOXY 44004RC-B PACK OF 100
Datasheet
11030160-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | 44000 Series | |
| B Parameter | 3978 K | |
| Resistance | 10 kOhms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.4 mm | |
| Length | 76 mm | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| B Tolerance | 0.8 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | Precision Epoxy NTC Thermistor | |
| Part # Aliases | 701104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $910.53 | $9,105.30 | |
| $901.52 | $45,076.00 | |
| $892.59 | $89,259.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes