Reference Only

11029320-00

End of Life
NTC Thermistors NTC THERMISTOR EPOXY 44036RC

Manufacturer:

Mfr Part:
11029320-00

TTI Part:
701036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44036RC
B Parameter3978 K
Resistance10 kOhms
Tolerance0.1 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
Length76 mm
Width2.4 mm
PackagingTray
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # Aliases11029320-00

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes