Reference Only
11026588-00
End of Life
NTC Thermistors NTC THERMISTOR EPOXY 44007RC
Datasheet
11026588-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Type | NTC | |
| B Parameter | 3976 K | |
| Diameter | 2.4 mm | |
| Length | 76 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Product Type | NTC Thermistors | |
| Resistance | 5 kOhms | |
| Series | 44007RC | |
| Subcategory | Thermistors | |
| Termination Style | Radial | |
| Tolerance | 0.2 C | |
| Width | 2.4 mm | |
| Part # Aliases | 11026588-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |