Reference Only

11026199-00

NTC Thermistors 44031RC,THERMISTOR

Manufacturer:

Mfr Part:
11026199-00

TTI Part:
11026199-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44000 Series
B Parameter3978 K
Resistance10 kOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
PackagingEach
B Tolerance0.4 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
Voltage500 V
Part # Aliases701031

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.29$182.90
$17.23$861.50
$16.29$1,629.00
$14.47$4,341.00
$14.33$7,165.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.