Reference Only

10219128-00

NTC Thermistors ESAPP-ESA PLATINUM NON-FLIGHT

Manufacturer:

Mfr Part:
10219128-00

TTI Part:
10219128-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Resistance1 kOhms
Mounting StyleSMD/SMT
Termination StyleWire Lead
Minimum Operating Temperature- 90 C
Maximum Operating Temperature+ 125 C
Length500 mm
PackagingEach
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient3850 PPM / K
TypeRTD Platinum Sensor
Part # AliasesGAPT1000D355-NF

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCN9A515.y.2
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes