Reference Only

V23100V4305B000

Reed Relays DPST-NO 5VDC STD

Manufacturer:

Mfr Part:
V23100V4305B000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form2 Form A (DPST-NO)
Maximum Switching Current500 mA
Maximum Switched Power125 mW
Coil Suppression DiodeNo Diode
Coil Resistance200 Ohms
PackagingTube
Contact MaterialRhodium
Form FactorDIP
Product TypeReed Relays
SubcategoryRelays
Part # Aliases1-1393763-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410030
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?