Reference Only

SSRF-240D25R

Solid State Relays - PCB Mount SPST-NO 25A 3-15VDC.

Manufacturer:

Mfr Part:
SSRF-240D25R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating240 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 15 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length43 mm (1.693 in)
Width23 mm (0.906 in)
Height25 mm (0.984 in)
SeriesSSRF
ComplianceUL
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
Part # Aliases6-1393030-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$47.76$4,776.00
Need more?